HSCM-50-2-2
vs
98401-401B50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
AMPHENOL ICC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.334 inch
0.19 inch
Body Depth
0.61 inch
0.1 inch
Body Length
1.574 inch
2.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
SN-PB
Contact Finish Termination
GOLD
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYETHYLENE
Mating Contact Pitch
0.05 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Row Spacing
1.905 mm
5.6896 mm
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
3 A
Terminal Length
0.11 inch
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
50
50
Base Number Matches
1
2
Rohs Code
No
Additional Feature
TUBE&CAP, 0.230 MATING LENGTH
Board Mounting Option
PEG
Insulator Color
BLACK
JESD-609 Code
e0
PCB Contact Pattern
RECTANGULAR
Plating Thickness
150u inch
Reference Standard
UL, CSA
Compare HSCM-50-2-2 with alternatives
Compare 98401-401B50 with alternatives