HSB285S
vs
SMS7621-005LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
SKYWORKS SOLUTIONS INC
Part Package Code
SC-70
Package Description
SC-70, CMPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.60
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
MIXER DIODE
MIXER DIODE
Forward Voltage-Max (VF)
0.15 V
0.32 V
Frequency Band
HIGH FREQUENCY
X BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
0.005 A
0.05 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Base Number Matches
1
1
Samacsys Manufacturer
Skyworks
Additional Feature
LOW NOISE
Diode Capacitance-Max
0.25 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Power Dissipation-Max
0.075 W
Rep Pk Reverse Voltage-Max
2 V
Terminal Finish
MATTE TIN
Type of Schottky Barrier
LOW BARRIER
Compare HSB285S with alternatives
Compare SMS7621-005LF with alternatives