HSB-D4-07DC062P vs M55302/166B18Y1 feature comparison

HSB-D4-07DC062P Amphenol Corporation

Buy Now Datasheet

M55302/166B18Y1 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED, PANEL MOUNTABLE STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (30) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 54 54
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare HSB-D4-07DC062P with alternatives

Compare M55302/166B18Y1 with alternatives