HS9410K
vs
HS9410T/B
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HYBRID SYSTEMS CORP
|
API TECHNOLOGIES CORP
|
Package Description |
DIP, DIP28,.6
|
DIP, DIP28,.6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
10 V
|
10 V
|
JESD-30 Code |
R-PDIP-T28
|
R-CDIP-T28
|
JESD-609 Code |
e0
|
|
Linearity Error-Max (EL) |
0.012%
|
0.012%
|
Number of Analog In Channels |
8
|
8
|
Number of Bits |
12
|
12
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
BINARY
|
OFFSET BINARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
4
|
ECCN Code |
|
3A001.A.2.C
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
|
25 µs
|
Converter Type |
|
ADC SUBSYSTEM
|
Length |
|
35.92 mm
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Functions |
|
1
|
Output Format |
|
PARALLEL
|
Sample Rate |
|
0.025 MHz
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Screening Level |
|
MIL-STD-883 Class C
|
Supply Current-Max |
|
35 mA
|
Supply Voltage-Nom |
|
15 V
|
Width |
|
15.24 mm
|
|
|
|
Compare HS9410T/B with alternatives