HS91-01180LFTR vs HS91-01180LF feature comparison

HS91-01180LFTR TT Electronics Resistors

Buy Now Datasheet

HS91-01180LF TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application 10/100 BASE-T 10/100 BASE-T
Height 1.98 mm 1.98 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3 e3
Length 12.7 mm 12.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TUBE
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:1CT 1CT:1CT; 1CT:1CT
Width 9.25 mm 9.25 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare HS91-01180LFTR with alternatives

Compare HS91-01180LF with alternatives