HS9-139RH-8 vs HS9-139RH-T feature comparison

HS9-139RH-8 Harris Semiconductor

Buy Now Datasheet

HS9-139RH-T Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description DFP, FL14,.3 DFP, FL14,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Bias Current-Max (IIB) @25C 1 µA 1 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-CDFP-F14 R-CDFP-F14
JESD-609 Code e0 e0
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class T
Supply Current-Max 3 mA 3 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
Average Bias Current-Max (IIB) 1 µA
Seated Height-Max 2.92 mm
Supply Voltage Limit-Max 36 V
Supply Voltage-Nom (Vsup) 5 V
Total Dose 100k Rad(Si) V
Width 6.285 mm

Compare HS9-139RH-8 with alternatives

Compare HS9-139RH-T with alternatives