HS8803V-BS4 vs BM03B5.6-AGHS-GG-TF feature comparison

HS8803V-BS4 Foxconn

Buy Now Datasheet

BM03B5.6-AGHS-GG-TF JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) TIN OVER NICKEL
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature LOW PROFILE, SHROUDED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HS8803V-BS4 with alternatives

Compare BM03B5.6-AGHS-GG-TF with alternatives