HS574AK-1 vs AD574TD/883B feature comparison

HS574AK-1 Sipex Corporation

Buy Now Datasheet

AD574TD/883B Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIPEX CORP ANALOG DEVICES INC
Package Description DIP, DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 16.5 V 10 V
Analog Input Voltage-Min -16.5 V -10 V
Conversion Time-Max 25 µs 35 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T28 R-GDIP-T28
Linearity Error-Max (EL) 0.012% 0.0244%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
Part Package Code DIP
Pin Count 28
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Length 35.49 mm
Negative Supply Voltage-Nom -15 V
Package Equivalence Code DIP28,.6
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.25 mm
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare AD574TD/883B with alternatives