HS574AK/LCC
vs
AD674BKR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIPEX CORP
ANALOG DEVICES INC
Package Description
QCCN, LCC28,.45SQ
SOP, SOP28,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
16.5 V
10 V
Analog Input Voltage-Min
-16.5 V
-10 V
Conversion Time-Max
25 µs
15 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-CQCC-N28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
11.43 mm
17.9 mm
Linearity Error-Max (EL)
0.012%
0.0122%
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, OFFSET BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC28,.45SQ
SOP28,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.29 mm
2.65 mm
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.43 mm
7.5 mm
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
28
Negative Supply Voltage-Nom
-15 V
Supply Current-Max
14 mA
Technology
BICMOS
Compare AD674BKR with alternatives