HS574AC vs HS574AB feature comparison

HS574AC Hybrid Systems Corp

Buy Now Datasheet

HS574AB Hybrid Systems Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HYBRID SYSTEMS CORP HYBRID SYSTEMS CORP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 20 V 20 V
Converter Type A/D CONVERTER A/D CONVERTER
JESD-30 Code R-XDIP-T28 R-XDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.024% 0.012%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Package Body Material CERAMIC CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3