HS324800T53GBR
vs
HS324800T5XIBR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT; TR, 7 INCH
|
AT-CUT; TR, 7 INCH
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.003%
|
0.0015%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
13 pF
|
13 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
80 MHz
|
80 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HS324800T53GBR with alternatives
Compare HS324800T5XIBR with alternatives