HS324800T33GCT vs HS324800T35HCR feature comparison

HS324800T33GCT CTS Corporation

Buy Now Datasheet

HS324800T35HCR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TR, 7 INCH AT-CUT; TR, 7 INCH
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 16 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare HS324800T33GCT with alternatives

Compare HS324800T35HCR with alternatives