HS308ASL459R0B
vs
HS308ASL459R0A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.813 mm
0.813 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Diameter
10.536 mm
10.536 mm
Package Length
20.8 mm
20.8 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.6 W
0.6 W
Resistance
459 Ω
459 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
3 ppm/°C
3 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.05%
Working Voltage
600 V
600 V
Base Number Matches
1
1
Compare HS308ASL459R0B with alternatives
Compare HS308ASL459R0A with alternatives