HS2369A
vs
MPS2369AG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ROCHESTER ELECTRONICS LLC
Package Description
HSOT
CASE 29-11, TO-226AA, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Emitter Voltage-Max
15 V
15 V
DC Current Gain-Min (hFE)
40
20
JESD-609 Code
e0
e1
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29-11
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
500 MHz
Turn-off Time-Max (toff)
18 ns
Turn-on Time-Max (ton)
12 ns
Compare HS2369A with alternatives
Compare MPS2369AG with alternatives