HS1MLWH vs CD1408-R11000 feature comparison

HS1MLWH Taiwan Semiconductor

Buy Now Datasheet

CD1408-R11000 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD BOURNS INC
Package Description SOD-123W, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Taiwan Semiconductor Bourns
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PDSO-F2 R-PDFP-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.075 µs 3 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 16 Weeks
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10

Compare HS1MLWH with alternatives

Compare CD1408-R11000 with alternatives