HS1KLWH
vs
GS1KTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
SOD-123W, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
LOW POWER LOSS
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.1 V
JESD-30 Code
R-PDSO-F2
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Current-Max
1 µA
5 µA
Reverse Recovery Time-Max
0.075 µs
2.5 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2019-04-04
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Test Voltage
800 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HS1KLWH with alternatives
Compare GS1KTR with alternatives