HS1JF2 vs 1C5618GG feature comparison

HS1JF2 Taiwan Semiconductor

Buy Now Datasheet

1C5618GG Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
Package Description ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN R-XUUC-N1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 600 V
Reverse Recovery Time-Max 0.075 µs 2 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND NO LEAD
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1
Application GENERAL PURPOSE

Compare HS1JF2 with alternatives

Compare 1C5618GG with alternatives