HS1B-0548RH-Q vs PS391EPE feature comparison

HS1B-0548RH-Q Intersil Corporation

Buy Now Datasheet

PS391EPE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP PERICOM SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 65 dB
On-state Resistance Match-Nom 126 Ω 0.2 Ω
On-state Resistance-Max (Ron) 1800 Ω 30 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm 5.33 mm
Signal Current-Max 0.008 A
Supply Current-Max (Isup) 2 mA
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Switch-off Time-Max 1000 ns 75 ns
Switch-on Time-Max 1000 ns 130 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 10k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
Additional Feature IT CAN ALSO OPERATE FROM A SINGLE 3V TO 15V SUPPLY
Length 20.07 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Normal Position NC
Output SEPARATE OUTPUT
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V

Compare HS1B-0548RH-Q with alternatives

Compare PS391EPE with alternatives