HS1-201HSRH-8
vs
HI3-0549-9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
HARRIS SEMICONDUCTOR
Part Package Code
SBDIP
Package Description
ROHS COMPLIANT, SIDE BRAZED, CERAMIC, DIP-16
DIP-16
Pin Count
16
Manufacturer Package Code
D16.3
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SPST
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e4
e0
Neg Supply Voltage-Max (Vsup)
-15 V
Neg Supply Voltage-Min (Vsup)
-10 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
4
Number of Functions
4
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
50 Ω
1800 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
80 ns
1000 ns
Switch-on Time-Max
110 ns
1000 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Gold (Au)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
300k Rad(Si) V
Width
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
OVERVOLTAGE PROTECTION
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
126 Ω
Package Equivalence Code
DIP16,.3
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2 mA
Switching
BREAK-BEFORE-MAKE
Compare HS1-201HSRH-8 with alternatives
Compare HI3-0549-9 with alternatives