HS00-99585LF
vs
HS00-99585TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
TT ELECTRONICS PLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10/100 BASE-T
|
10/100
|
Height |
4.88 mm
|
4.88 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e3
|
|
Length |
14.81 mm
|
14.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL; TUBE
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:1CT
|
1CT:1CT; 1CT:1CT
|
Width |
14.5 mm
|
15.2 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HS00-99585LF with alternatives
Compare HS00-99585TR with alternatives