HS00-99540LFTR vs PT61011L feature comparison

HS00-99540LFTR TT electronics / BI Technologies

Buy Now Datasheet

PT61011L Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE HIGHT DIMENSION INCLUDES TEMINAL ALSO
Application ETHERNET LAN; 10/100 BASE-TX; ETHERNET
Height 5.72 mm 5.6 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3 e3
Length 17.78 mm 11.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TUBE
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 1CT:1CT; 1CT:1CT
Width 15.24 mm 6.9 mm
Base Number Matches 2 1

Compare HS00-99540LFTR with alternatives

Compare PT61011L with alternatives