HS00-99540LFTR
vs
H5062
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
COMMON MODE CHOKE AVAILABLE
HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application
ETHERNET
ETHERNET
Height
5.72 mm
5.51 mm
Isolation Voltage
1500 V
1500 V
JESD-609 Code
e3
Length
17.78 mm
17.53 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
4
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL
TUBE
Primary Inductance
350 µH
350 µH
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT
1:1; 1:1
Width
15.24 mm
12.2 mm
Base Number Matches
2
1
Samacsys Manufacturer
Pulse Electronics
Compare HS00-99540LFTR with alternatives
Compare H5062 with alternatives