HS00-99540LF vs H5062T feature comparison

HS00-99540LF TT Electronics Resistors

Buy Now Datasheet

H5062T Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application ETHERNET ETHERNET
Height 5.72 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3
Length 17.78 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 1:1; 1:1
Width 15.24 mm 12.2 mm
Base Number Matches 2 1
Pbfree Code No
Packing Method TAPE & REEL

Compare HS00-99540LF with alternatives

Compare H5062T with alternatives