HS00-99540LF vs HS00-99540LFTR feature comparison

HS00-99540LF TT Electronics Resistors

Buy Now Datasheet

HS00-99540LFTR TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE COMMON MODE CHOKE AVAILABLE
Application ETHERNET ETHERNET
Height 5.72 mm 5.72 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3 e3
Length 17.78 mm 17.78 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 1CT:1CT
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Pbfree Code Yes
Packing Method TAPE & REEL

Compare HS00-99540LF with alternatives

Compare HS00-99540LFTR with alternatives