HS00-99540LF vs H5062NL feature comparison

HS00-99540LF TT Electronics Resistors

Buy Now Datasheet

H5062NL Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE HEIGHT DIMENSION INCLUDE TERMINALS ALSO
Application ETHERNET GENERAL PURPOSE
Height 5.72 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3
Length 17.78 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH 350 µH
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT 1:1; 1:1
Width 15.24 mm 12.2 mm
Base Number Matches 2 2
Pbfree Code Yes
Factory Lead Time 6 Weeks, 3 Days
Approvals UL
Insertion Loss 1 dB
Number of Primary Winding 4
Operating Frequency-Max 125000 kHz
Operating Frequency-Min 100 kHz
Packing Method TUBE

Compare HS00-99540LF with alternatives

Compare H5062NL with alternatives