HS00-00041
vs
DA2320-ALLD
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
LAN; 10 BASE-T
|
MOSFET GATE DRIVE
|
Height |
6.22 mm
|
5.4 mm
|
Isolation Voltage |
1500 V
|
500 V
|
Length |
12.7 mm
|
6.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1.414CT; 1CT:1CT
|
1:1:1
|
Width |
9.65 mm
|
5 mm
|
Base Number Matches |
4
|
1
|
ET Product-Min |
|
24.5 V-us
|
Packing Method |
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Primary Inductance |
|
264 µH
|
|
|
|
Compare HS00-00041 with alternatives
Compare DA2320-ALLD with alternatives