HRS-2G-06-G-SMT-PP-T/R
vs
6450561-8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ADAM TECHNOLOGIES INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
WITH GUIDES
Body Breadth
0.12 inch
0.47 inch
Body Depth
0.085 inch
0.82 inch
Body Length
0.168 inch
1.95 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
HYBRID
Dielectric Withstanding Voltage
1000VAC V
2500VDC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
YES
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-20 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.4036 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
PRESS FIT
Total Number of Contacts
6
16
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Contact Arrangement
S12P4
Durability
250 Cycles
Mounting Option 1
LOCKING
Compare HRS-2G-06-G-SMT-PP-T/R with alternatives
Compare 6450561-8 with alternatives