HRP0802GJ vs 44472-1862 feature comparison

HRP0802GJ Winchester Interconnect

Buy Now Datasheet

44472-1862 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WINCHESTER ELECTRONICS CORP MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature POLARIZATION AVAILABLE, STAGGERED CONFIGURATION
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD (30)/MATTE TIN (100) OVER NICKEL
Insulator Material POLYAMIDE66
JESD-609 Code e4/e3
UL Flammability Code 94V-2

Compare HRP0802GJ with alternatives

Compare 44472-1862 with alternatives