HRP-12-S vs XARP-12V feature comparison

HRP-12-S JST Manufacturing

Buy Now Datasheet

XARP-12V JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE CONTACT=SHR-001T-P0.6 COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth 0.28 inch
Body Depth 0.374 inch
Body Length 1.272 inch
Contact Design STRIP OR LOOSE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Diameter-Min 0.031 inch
Insulation Resistance 500000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE66
Mating Contact Pitch 0.098 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard CSA;TUV;UL
Terminal Length 0.114 inch
Wire Size-Max 20 AWG
Wire Size-Min 28 AWG

Compare HRP-12-S with alternatives

Compare XARP-12V with alternatives