HRMLS173M7R5EK0D
vs
HVHRMLS173M7R5EK0C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
17000 µF
17000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
67 mΩ
67 mΩ
Height
38.1 mm
38.1 mm
Length
44.45 mm
44.45 mm
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
7.5 V
7.5 V
Ripple Current
13500 mA
13500 mA
Surface Mount
NO
NO
Terminal Pitch
25.4 mm
25.4 mm
Terminal Shape
HOOK
WIRE
Width
12.7 mm
12.7 mm
Base Number Matches
1
1
Compare HRMLS173M7R5EK0D with alternatives
Compare HVHRMLS173M7R5EK0C with alternatives