HRM24W9-35PN vs D38999/24KA35HN feature comparison

HRM24W9-35PN Smiths Group

Buy Now Datasheet

D38999/24KA35HN Defense Logistics Agency

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMITHS GROUP PLC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics FLUID/IMMERSION RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 9 A
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 2 3
Contact Part Numbers M39029/107-620
Contact Quantities 6
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 105
Other Description Receptacle, Jam Nut
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number A35

Compare HRM24W9-35PN with alternatives

Compare D38999/24KA35HN with alternatives