HRM24W17-8PN vs TVS07RB-17-8PN feature comparison

HRM24W17-8PN Smiths Group

Buy Now Datasheet

TVS07RB-17-8PN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMITHS GROUP PLC AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics FLUID/IMMERSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY BRONZE
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Base Number Matches 2 1

Compare HRM24W17-8PN with alternatives

Compare TVS07RB-17-8PN with alternatives