HRDM20FD271GO1CRH vs CDA7FD271F03 feature comparison

HRDM20FD271GO1CRH Cornell Dubilier Electronics Inc

Buy Now Datasheet

CDA7FD271F03 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 CDA7
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM20 CDA7
Temperature Coefficient 0/+70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 5.1 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Custom Capabilities Reel or Ammo Pack Packaging

Compare HRDM20FD271GO1CRH with alternatives

Compare CDA7FD271F03 with alternatives