HRDM20EF331JO1CRH
vs
CDV19EF331EO3
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMCO / SILVERED ELECTRONIC MICA CO
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.00033 µF
|
0.00033 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Manufacturer Series |
DM20
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
1000 V
|
1000 V
|
Series |
DM20
|
|
Temperature Coefficient |
-20/+100ppm/Cel ppm/°C
|
-20/+100ppm/Cel ppm/°C
|
Terminal Pitch |
11.1 mm
|
8.7 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Custom Capabilities |
|
Non-Flammable
|
|
|
|
Compare HRDM20EF331JO1CRH with alternatives
Compare CDV19EF331EO3 with alternatives