HRDM20EA151JO4CR vs CDA17EA151J01 feature comparison

HRDM20EA151JO4CR Cornell Dubilier Electronics Inc

Buy Now Datasheet

CDA17EA151J01 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMCO / SILVERED ELECTRONIC MICA CO CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Manufacturer Series DM20 CDA17
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 100 V 100 V
Series DM20 CDA17
Temperature Coefficient -20/+100ppm/Cel ppm/°C -20/+100ppm/Cel ppm/°C
Terminal Pitch 11.1 mm 5.1 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Custom Capabilities Tape and Reel or Ammo-Pack

Compare HRDM20EA151JO4CR with alternatives

Compare CDA17EA151J01 with alternatives