HRDM19CC110DP4CR
vs
DM15CC110DP1CRH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMCO / SILVERED ELECTRONIC MICA CO
SEMCO / SILVERED ELECTRONIC MICA CO
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.20
8532.29.00.20
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +150C
Military: -55C to +150C
Capacitance
0.000011 µF
0.000011 µF
Capacitor Type
MICA CAPACITOR
MICA CAPACITOR
Dielectric Material
MICA
MICA
Negative Tolerance
4.5455%
4.5455%
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
4.5455%
4.5455%
Rated (DC) Voltage (URdc)
300 V
300 V
Series
DM19
DM15
Temperature Coefficient
200ppm/Cel ppm/°C
200ppm/Cel ppm/°C
Terminal Pitch
8.7 mm
6 mm
Base Number Matches
1
1
Compare HRDM19CC110DP4CR with alternatives
Compare DM15CC110DP1CRH with alternatives