HRC94MC35SN vs D38999/24WC35SN feature comparison

HRC94MC35SN Smiths Group

Buy Now Datasheet

D38999/24WC35SN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SMITHS GROUP PLC ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDING
Backshell Type SOLID SOLID
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Base Number Matches 2 10
Factory Lead Time 19 Weeks
Body/Shell Style RECEPTACLE
Contact Quantities 22
Contact Sizes 22D
Degrees of Rotation 95
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number C35

Compare HRC94MC35SN with alternatives

Compare D38999/24WC35SN with alternatives