HRB0603S151P.400FT vs SBJ160808T-121Y-N feature comparison

HRB0603S151P.400FT AEM Inc

Buy Now Datasheet

SBJ160808T-121Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AEM INC CHILISIN ELECTRONICS CORP
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare HRB0603S151P.400FT with alternatives

Compare SBJ160808T-121Y-N with alternatives