HRB0603S151P.400FT vs MLB05-121-RC feature comparison

HRB0603S151P.400FT AEM Inc

Buy Now Datasheet

MLB05-121-RC Allied Components International

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AEM INC ALLIED COMPONENTS INTERNATIONAL
Package Description 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
kg CO2e/kg 6.59
Average Weight (mg) 2
CO2e (mg) 13.18
Category CO2 Kg 6.59 6.59
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2018-01-15 2022-06-10
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 Conflict Minerals Declaration
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare HRB0603S151P.400FT with alternatives

Compare MLB05-121-RC with alternatives