HR31-5.08RA-5PDL(71)
vs
214357
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
ERNI ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination |
GOLD
|
Tin (Sn)
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Samacsys Manufacturer |
|
ERNI
|
Additional Feature |
|
ROHS COMPLIANT
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.23 inch
|
Body Depth |
|
0.189 inch
|
Body Length |
|
0.478 inch
|
Contact Arrangement |
|
S0C5
|
Contact Finish Mating |
|
GOLD
|
Contact Material |
|
COPPER ALLOY
|
Contact Resistance |
|
4 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
10000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
6u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare HR31-5.08RA-5PDL(71) with alternatives
Compare 214357 with alternatives