HR31-5.08RA-5PD(71)
vs
214919
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
ERNI ELECTRONICS INC
Reach Compliance Code
unknown
compliant
Category CO2 Kg
3.89
3.89
Qualifications
UL
UL
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Termination
GOLD
Tin (Sn)
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.23 inch
Body Depth
0.543 inch
Body Length
0.478 inch
Contact Arrangement
S0P5
Contact Finish Mating
GOLD
Contact Material
COPPER ALLOY
Contact Resistance
4 mΩ
Dielectric Withstanding Voltage
1050VAC V
Durability
500 Cycles
Insulation Resistance
10000000000 Ω
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reference Standard
UL
Terminal Length
0.047 inch
Compare HR31-5.08RA-5PD(71) with alternatives
Compare 214919 with alternatives