HR31-5.08R-5PDL vs 214919 feature comparison

HR31-5.08R-5PDL Hirose Electric Co Ltd

Buy Now Datasheet

214919 ERNI

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD ERNI ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature HIGH DENSITY ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.339 inch 0.23 inch
Body Depth 0.472 inch 0.543 inch
Body Length 1.398 inch 0.478 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 5 mΩ 4 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2000VAC V 1050VAC V
Durability 100 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key HOUSING SIDE
Rated Current (Signal) 12 A
Reference Standard UL UL
Terminal Length 0.13 inch 0.047 inch
Terminal Pitch 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Contact Arrangement S0P5
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare HR31-5.08R-5PDL with alternatives

Compare 214919 with alternatives