HR1725X7R274J4F6 vs HR1725X7R274J4NT9B feature comparison

HR1725X7R274J4F6 Presidio Components Inc

Buy Now Datasheet

HR1725X7R274J4NT9B Presidio Components Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1725 , 1725
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.27 µF 0.27 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK TR, PLASTIC, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1725 1725
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Manufacturer Series HR

Compare HR1725X7R274J4F6 with alternatives

Compare HR1725X7R274J4NT9B with alternatives