HR125.360.05 vs VA125.360.1 feature comparison

HR125.360.05 TT Electronics Resistors

Buy Now Datasheet

VA125.360.1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 145 °C 145 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 6.3 mm 6.3 mm
Package Length 12.7 mm 12.7 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.3 W 0.33 W
Reference Standard MIL-R-39005 MIL-R-93
Resistance 5.36 Ω 5.36 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare HR125.360.05 with alternatives

Compare VA125.360.1 with alternatives