HR125.360.05
vs
70105.360.1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Tubular
|
Tubular
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
38.1 mm
|
38.1 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
145 °C
|
145 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Diameter |
6.3 mm
|
6.3 mm
|
Package Length |
12.7 mm
|
12.7 mm
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.3 W
|
0.33 W
|
Reference Standard |
MIL-R-39005
|
MIL-R-93
|
Resistance |
5.36 Ω
|
5.36 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
30 ppm/°C
|
30 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HR125.360.05 with alternatives
Compare 70105.360.1 with alternatives