HR1029.530.1LF
vs
VA1029.530.1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
145 °C
145 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
6.3 mm
6.3 mm
Package Length
8.7 mm
8.7 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-R-39005
MIL-R-93
Resistance
9.53 Ω
9.53 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
2 ppm/°C
2 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare HR1029.530.1LF with alternatives
Compare VA1029.530.1 with alternatives