HR0504Y5V394Z10P4
vs
HR0504Y5V394Z10PB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 0504
|
, 0504
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.39 µF
|
0.39 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
BULK
|
TR, PLASTIC, 13 INCH
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Size Code |
0504
|
0504
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
Y5V
|
Y5V
|
Temperature Coefficient |
-82/+22% ppm/°C
|
-82/+22% ppm/°C
|
Terminal Finish |
Silver/Palladium (Ag/Pd)
|
Silver/Palladium (Ag/Pd)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
HR
|
|
|
|
Compare HR0504Y5V394Z10P4 with alternatives
Compare HR0504Y5V394Z10PB with alternatives