HR0504BX272M3P3R
vs
0504BX272M3NG2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
, 0504
, 0504
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0027 µF
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.02 mm
1.016 mm
JESD-609 Code
e4
Length
1.27 mm
1.27 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Plastic, 7 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0504
0504
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Width
1.02 mm
1.016 mm
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Reference Standard
MIL-STD-202
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare HR0504BX272M3P3R with alternatives
Compare 0504BX272M3NG2 with alternatives