HQCEJA5R6CAJ6A
vs
700E5R6CW3600XJ24
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
KYOCERA AVX COMPONENTS CORP
Package Description
, 3838
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.32 mm
4.32 mm
Length
9.65 mm
9.65 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
4.4643%
4.4643%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TRAY
Positive Tolerance
4.4643%
4.4643%
Rated (DC) Voltage (URdc)
3600 V
3600 V
Size Code
3838
3838
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
9.65 mm
9.65 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare HQCEJA5R6CAJ6A with alternatives
Compare 700E5R6CW3600XJ24 with alternatives