HQCD-030-24.00-TBL-STL-1-B
vs
HQCD-030-24.00-TBL-STL-1-N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL
|
UL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Side1 |
TERMINAL
|
TERMINAL
|
Connector Side2 |
SOCKET
|
SOCKET
|
Connector Support Type |
CABLE ASSEMBLY
|
CABLE ASSEMBLY
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.008 mm2
|
0.008 mm2
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
FEP
|
FEP
|
Jacket Material |
PVC
|
PVC
|
Length |
0.61 mm
|
0.61 mm
|
MIL Conformance |
NO
|
NO
|
Number of Conductors |
60
|
60
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Rated Current |
0.3 A
|
0.3 A
|
Rated Voltage |
175 V
|
175 V
|
Resistance |
2.68 Ω
|
2.68 Ω
|
Shielding |
YES
|
YES
|
Wire Gauge |
38 AWG
|
38 AWG
|
Wire and Cable Name |
COMMUNICATION CABLE
|
COMMUNICATION CABLE
|
Base Number Matches |
1
|
1
|
|
|
|